51595-19MM | Von Roll Isola

Electronics adhesive tape, 19 x 0.114 mm, polyester, white, 66 m, 51595-19MM

Order No.: 13L8146
EAN: 4099891435493
MPN:
51595-19MM
Series: 51595
51595-19MM Von Roll Isola Adhesive Tapes
Image may differ
Unit Price (€ / pc.)
28.7266 € *
Available: 12 pcs.
Leadtime: 3 Weeks **
Total Price:
28.73 € *
Price list
Quantity
Price per unit*
1 pcs.
28.7266 €
5 pcs.
27.2867 €
10 pcs.
25.9658 €
20 pcs.
23.3716 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrician's adhesive tape, type von Roll Isola 51595-.

High adhesive strength, excellent resistance to light and aging. Substrate made of polyester film combined with polyester fleece and acrylate adhesive. Contains no corrosion-promoting components and is UL-listed. The combination of high-grade substrates achieves a good cushioning effect and guarantees safe insulation in areas subject to mechanical and electrical loads

Technical specifications
Width 19 mm
Thickness 0.114 mm
Colour weiß
Adhesive cement Acrylat
Length 66 m
Material Polyester
max. operating temperature 155 °C
Product type Elektronik Klebeband
Logistics
Country of origin US
Customs tariff number 39191012
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes