51595-25MM | Von Roll Isola
Electronics adhesive tape, 25 x 0.114 mm, polyester, white, 66 m, 51595-25MM
Unit Price (€ / pc.)
44.3394 € *
Available: 10 pcs.
Leadtime: On Request **
Total Price:
44.34 € *
Price list
Quantity
Price per unit*
1 pcs.
44.3394 €
5 pcs.
41.6857 €
15 pcs.
40.0792 €
50 pcs.
38.3061 €
150 pcs.
36.7115 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrician's adhesive tape, type von Roll Isola 51595-.
High adhesive strength, excellent resistance to light and aging. Substrate made of polyester film combined with polyester fleece and acrylate adhesive. Contains no corrosion-promoting components and is UL-listed. The combination of high-grade substrates achieves a good cushioning effect and guarantees safe insulation in areas subject to mechanical and electrical loads
Technical specifications
Width | 25 mm | |
Thickness | 0.114 mm | |
Colour | weiß | |
Adhesive cement | Acrylat | |
Length | 66 m | |
Material | Polyester | |
max. operating temperature | 155 °C | |
Product type | Elektronik Klebeband |
Download
Logistics
Country of origin | US |
Customs tariff number | 39191012 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |