105-09-1-3-0 | W+P PRODUCTS
D-Sub plug, 9 pole, standard, equipped, solder cup, 105-09-1-3-0
Order No.: 74F655
EAN: 4099889809756
MPN:
105-09-1-3-0
Unit Price (€ / pc.)
0.4284 € *
Available: 96 pcs.
Leadtime: 3 Weeks **
Total Price:
0.43 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4284 €
100 pcs.
0.4046 €
500 pcs.
0.3808 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male Header, 105-09-1-3-0, W+P PRODUCTS
Stamped contacts, quality class 3 (> 50 mating cycles).
Technical Data
- Assembly: Cable connection
- Pin number: 9-pole
- Pole image: Standard
- Additional parts: Fully equipped
- Contact connection: Solder cup
Technical specifications
Anforderungsstufe | 3 | |
Ausführung | Stiftleiste | |
Bestückung | bestückt | |
Kontaktanschluss | Lötkelch | |
Polbild | Standard | |
Polzahl | 9-polig | |
Rastermaß | 2.77 mm | |
Verriegelung | Durchgangsloch |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |