105-09-2-3-0 | W+P PRODUCTS

D-Sub socket, 9 pole, standard, equipped, solder cup, 105-09-2-3-0

Order No.: 74F650
EAN: 4099889809701
MPN:
105-09-2-3-0
105-09-2-3-0 W+P PRODUCTS D-Sub Connectors
Image may differ
Unit Price (€ / pc.)
0.4641 € *
Available: 257 pcs.
Leadtime: 7 Weeks **
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4641 €
100 pcs.
0.3451 €
500 pcs.
0.3094 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket Header, 105-09-2-3-0, W+P PRODUCTS

Stamped contacts, quality class 3 (> 50 mating cycles).

Technical Data

  • Assembly: Cable connection
  • Pin number: 9-pole
  • Pole image: Standard
  • Additional parts: Fully equipped
  • Contact connection: Solder cup
Technical specifications
Anforderungsstufe 3
Ausführung Buchsenleiste
Bestückung bestückt
Kontaktanschluss Lötkelch
Polbild Standard
Polzahl 9-polig
Rastermaß 2.77 mm
Verriegelung Durchgangsloch
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes