105-25-2-3-0 | W+P PRODUCTS
D-Sub socket, 25 pole, standard, equipped, solder cup, 105-25-2-3-0
Order No.: 74F652
EAN: 4099889809725
MPN:
105-25-2-3-0
Unit Price (€ / pc.)
0.8687 € *
Available: 53 pcs.
Leadtime: 2 Weeks **
Total Price:
0.87 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8687 €
100 pcs.
0.7735 €
500 pcs.
0.7021 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket Header, 105-25-2-3-0, W+P PRODUCTS
Stamped contacts, quality class 3 (> 50 mating cycles).
Technical Data
- Assembly: Cable connection
- Pin number: 25-pole
- Pole image: Standard
- Additional parts: Fully equipped
- Contact connection: Solder cup
Technical specifications
Performance level | 3 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Contact connection | Lötkelch | |
Pole image | Standard | |
Pin number | 25-polig | |
Grid | 2.77 mm | |
Type of locking | Durchgangsloch |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |