105-50-1-3-0 | W+P PRODUCTS
D-Sub plug, 50 pole, standard, equipped, solder cup, 105-50-1-3-0
Order No.: 74F659
EAN: 4099889809794
MPN:
105-50-1-3-0
Unit Price (€ / pc.)
4.3435 € *
Available: 215 pcs.
Leadtime: On Request **
Total Price:
4.34 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3435 €
10 pcs.
3.9032 €
50 pcs.
3.4510 €
100 pcs.
2.9036 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male Header, 105-50-1-3-0, W+P PRODUCTS
Stamped contacts, quality class 3 (> 50 mating cycles).
Technical Data
- Assembly: Cable connection
- Pin number: 50-pole
- Pole image: Standard
- Additional parts: Fully equipped
- Contact connection: Solder cup
Technical specifications
Performance level | 3 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Contact connection | Lötkelch | |
Pole image | Standard | |
Pin number | 50-polig | |
Grid | 2.77 mm | |
Type of locking | Durchgangsloch |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |