105-50-2-3-1 | W+P PRODUCTS
D-Sub socket, 50 pole, standard, equipped, solder cup, 105-50-2-3-1
Order No.: 74F669
EAN: 4099889809886
MPN:
105-50-2-3-1
Unit Price (€ / pc.)
2.7489 € *
Available: 0 pcs.
Leadtime: On Request **
D-Sub socket, 105-50-2-3-1, W+P
D-Sub Connector, Solder Cup, Stamped Contacts.
Features
- Shell material: Steel, nickel-plated/tin-plated
- Contact material: Copper alloy
- Contact surface: Gold over nickel
- Quality class: III
Technical specifications
Performance level | 3 | |
Version | Buchsenleiste | |
Attachment (rear panel) | Durchgangsloch | |
Additional parts | bestückt | |
Contact connection | Lötkelch | |
Pole image | Standard | |
Pin number | 50-polig | |
Grid | 2.77 mm | |
Type of locking | Gewindeeinsatz 4-40 UNC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |