106-25-1-3-0 | W+P PRODUCTS
D-Sub plug, 25 pole, standard, equipped, straight, solder pin, 106-25-1-3-0
Order No.: 74F672
EAN: 4099889809916
MPN:
106-25-1-3-0
Unit Price (€ / pc.)
1.0115 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
101.15 € *
Price list
Quantity
Price per unit*
100 pcs.
1.0115 €
250 pcs.
0.9639 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male Header, 106-25-1-3-0, W+P PRODUCTS
Stamped contacts, quality class 3 (> 50 mating cycles).
Technical Data
- Assembly: PCB, straight
- Pin number: 25-pole
- Pole image: Standard
- Additional parts: Fully equipped
- Contact connection: Solder pin
Technical specifications
Anforderungsstufe | 3 | |
Ausführung | Stiftleiste | |
Bestückung | bestückt | |
Kontaktanschluss | Einlötstift | |
Montage | gerade | |
Polbild | Standard | |
Polzahl | 25-polig | |
Rastermaß | 2.77 mm | |
Verriegelung | Durchgangsloch |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85366930 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |