106-37-1-3-0 | W+P PRODUCTS

D-Sub plug, 37 pole, standard, equipped, straight, solder pin, 106-37-1-3-0

Order No.: 74F673
EAN: 4099889809923
MPN:
106-37-1-3-0
106-37-1-3-0 W+P PRODUCTS D-Sub Connectors
Image may differ
Unit Price (€ / pc.)
2.0111 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,045.77 € *
*incl. VAT plus shipping costs
Subject to prior sale
520 pcs.
2.0111 €

D-Sub plug, 106-37-1-3-0, W+P

D-Sub Connector, Straight, Solder Pins, Stamped Contacts.

Features

  • Shell material: Steel, nickel-plated/tin-plated
  • Contact material: Copper alloy
  • Contact surface: Gold over nickel
  • Quality class: III
Technical specifications
Filter Property Value
Pin number 37 pole
Version pin header
Contact connection solder pin
Grid 2.77 mm
Pole image standard
Additional parts equipped
Assembly straight
Type of locking through hole
Performance level 3
Logistics
Property Value
Country of origin CN
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes