PAXLA00B | Wachendorff

Digital display, PAXLA

Order No.: 19K880
EAN: 4099891453848
MPN:
PAXLA00B
PAXLA00B Wachendorff Current Meter
Image may differ
Unit Price (€ / pc.)
326.06 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
326.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
326.06 €

Industrial standard digital current and voltage displays, type Wachendorff PAXLA.

Programmable input for 0 to 200 VDC and 0 to 200 mA DC. Scalable, MIN/MAX memory, 2 relay outputs. Programming by means of front panel keys; Data backup: EEPROM, minimum retention time 10 years. Display: 5-digit red LED, 14.2 mm height, dimmable. Power supply: 50 to 250 VAC, 50/60 Hz or 21.6 to 250 VDC. Degree of protection: IP 65 at the front. Ambient temperatures: 0 to +50 °C. Dimensions: W 96, H 50, D 104 mm. Front-panel cutout: 92 x 45 mm. Supplied with: fastening material, seal, operating instructions.

Type: PAXLA, digital display

Technical specifications
Min. current 0 A
Max. current 200 A
AC or DC measurement possible AC und DC
Width 96.5 mm
Height 49.5 mm
Installation depth 104.1 mm
Width of cut-out 91.4 mm
Height of cut-out 44.5 mm
Connection Schraubanschluss
Assembly Frontplattenmontage
Logistics
Country of origin US
Customs tariff number 90318080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes