HD67181 | Wachendorff
CAN Bus Repeater, HD67181
Order No.: 73F2108
EAN: 4099891552060
MPN:
HD67181
Unit Price (€ / pc.)
221.34 € *
Available: 0 pcs.
Leadtime: On Request **
CAN Bus Repeater, type Wachendorff HD671.
Facilitates extension of the bus segment and number of nodes, electrically isolated CAN branches, protocol-independent, DIP switch for setting different baud rates, DIN rail mount; Supply voltage: 24 VDC 200 mA, 12 to 18 VAC 200 mA 50/60 Hz. Interfaces: 2 x CAN 2.0, max. bus length: 5000 m for 10 kbps, 25 m for 1.0 Mbps. LED: 1 x power, 2 x signal. Standard: ISO 11898. Operating temperatures: –20 to +70 °C. Dimensions: D 120, W 23, H 107 mm.
Type: HD67181, for CAN 2.0B
Technical specifications
Version | Repeater | |
Width | 23 mm | |
Data transmission rate | 1000000 mb/s | |
Height | 107 mm | |
Assembly | DIN-Schiene | |
Reach | 5000 m | |
Interfaces | CAN | |
Depth | 120 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 84735020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |