CUB5RLYO | Wachendorff
Relay output board, CUB5RLY0
Order No.: 19K894
EAN: 4099891475543
MPN:
CUB5RLYO
Unit Price (€ / pc.)
36.89 € *
Available: 0 pcs.
Leadtime: On Request **
Relay output board, CUB5RLYO, Wachendorff
Features
- Single Setpoint Relay Plug-In Card
- Single Form-C Relay
- For Use with CUB5 Units Only
- Contact rating 1 AMP @ 30 VDC (resistive), 0.3 AMP 125 VAC (resistive)
Technical specifications
Version | Relaisausgangskarte |
Download
Logistics
Country of origin | US |
Customs tariff number | 90319000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |