CUB5PR0B | Wachendorff
Process display, CUB5PR0B, standard LCD
Order No.: 19K960
EAN: 4099891455637
MPN:
CUB5PR0B
Unit Price (€ / pc.)
216.5800 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
programmable input. Scalable, with MIN/MAX memory. Programming by means of front panel keys. Optional upgrade with up to 2 switching outputs
Input: 0 to 10 VDC, 0 to 20/50 mA, adjustable
Display: 12 mm standard LCD or red/green (selectable) backlight
Power supply: 9.0 to 28 VDC
Housing: plastic
Degree of protection: IP 65 at front
Ambient temperatures: - 35 to +35/75 °C (depends on display intensity)
Dimensions: W 75, H 39, D 44 mm
Control panel cutout: 68 x 33 mm
Technical specifications
Width of cut-out | 68 mm | |
Installation depth | 44 mm | |
Frequency measurement | No | |
Height of cut-out | 33 mm | |
Max. current | 20 mA | |
Assembly | Einbaumontage | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | US |
Customs tariff number | 90318080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |