CUB4L02B | Wachendorff

Panel-mount pulse counter, CUB4L02B

Order No.: 30K4098
EAN: 4099891455026
MPN:
CUB4L02B
CUB4L02B Wachendorff Pulse Counters
Image may differ
Unit Price (€ / pc.)
178.50 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
178.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
178.50 €

CUB4L02B, with red LCD

adds pulses of up to 5.0 kHz (with 50 Hz attenuation option) and displays the sum on a bright display. Three different 6-digit display variants with a height of 12 mm are available: one version with standard LCD, and two versions with luminescent green or red digits. The counter supports all commonly available sensors such as pnp/npn-switching sensors, and switching contacts. Hysteresis: low/0.5 V, high/4.0 to 28 V. With counter zero reset on the front panel or by setting an external signal. Power supply with internal 3.0 V lithium battery, with data backup capability of approx. 10 years. The luminescent digits require an auxiliary supply of 10 to 28 VDC/35 mA. A screw-on AC adapter allows operation on 85 to 250 VAC and provides the auxiliary 12 VDC/80 mA sensor power. Rugged plastic housing (H 39, W 75, D 35 mm) with high degree of protection IP 65 at the front. Fits into a 33 x 68 mm DIN control panel cutout.

Technical specifications
Counting frequency 50 Hz
Pulse duration 15 ms
Voltage 230 VAC
Width 48 mm
Height 24 mm
Installation depth 66 mm
Assembly Einbaumontage
Connection Schraubanschluss
Degree of protection (IP) IP66
Logistics
Country of origin US
Customs tariff number 90291000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes