LD200600 | Wachendorff

Large meter and tachometer displays, industrial standard, LD200600

Order No.: 30K3502
EAN: 4099891454784
MPN:
LD200600
LD200600 Wachendorff Pulse Counters
Image may differ
Unit Price (€ / pc.)
767.55 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
767.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
767.55 €

Large counter and tachometer displays, industrial standard, type Wachendorff LD.

With 57 or 101 mm red LED display, dimmable; Input: NPN, PNP sensors, CMOS, TTL. Potential-free contacts and permanent magnet sensors. Power supply: 85 to 250 VAC, 50/60 Hz, 14 VA or 11 to 16 VDC, 400 mA. Sensor power: 11 to 16 VDC, 50 mA (only for 230 VAC operation). Case: black painted aluminum with mounting brackets. Degree of protection: IP 65 all-round.

Counter, type LD.

Can be used as batch counter

Technical attributes (type, digits, digit height, dimensions (W x H, D = 57.2 mm), weight): LD200600, 6-digit, 57 mm, 406.4 x 101.6 mm, 2.04 kg

Technical specifications
Connection Schraubanschluss
Assembly Chassismontage
Degree of protection (IP) IP65
Voltage 230 VAC
Logistics
Country of origin US
Customs tariff number 90291000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes