LD2006P0 | Wachendorff

Large meter and tachometer displays, industrial standard, LD2006P0

Order No.: 30K3508
EAN: 4099891454807
MPN:
LD2006P0
LD2006P0 Wachendorff Pulse Counters
Image may differ
Unit Price (€ / pc.)
861.56 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
861.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
861.56 €

Large counter and tachometer displays, industrial standard, type Wachendorff LD.

With 57 or 101 mm red LED display, dimmable; Input: NPN, PNP sensors, CMOS, TTL. Potential-free contacts and permanent magnet sensors. Power supply: 85 to 250 VAC, 50/60 Hz, 14 VA or 11 to 16 VDC, 400 mA. Sensor power: 11 to 16 VDC, 50 mA (only for 230 VAC operation). Case: black painted aluminum with mounting brackets. Degree of protection: IP 65 all-round.

Counters and tachometers, type LD.

Dual function as counter/tachometer. With relay output and RS-232/RS-485 interface. Both counters and tachometers are scalable independently of each other. Freely adjustable decimal point.

Technical attributes (type, digits, digit height, dimensions (W x H, D = 57.2 mm), weight): LD2006P0, 6-digit, 57 mm, 406.4 x 101.6 mm, 2.04 kg

Technical specifications
Degree of protection (IP) IP65
Voltage 250 VAC
Counting frequency 60 Hz
Logistics
Country of origin US
Customs tariff number 90291000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes