PLT200000 | Wachendorff
Laser hand-held tachometer, PLT200000
Order No.: 22K1550
EAN: 4099891468897
MPN:
PLT200000
Unit Price (€ / pc.)
329.63 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
PLT200000, laser tachometer
tachometer, speed meter, adder, counter and timer, with 32 functions. Signal input for external sensors and TTL signal output. Memory for maximum, minimum and last measured value. Visible laser class 2M. Measuring range/tolerance: optical detection: 5.0 to 200000 rpm ±0.01%, contact sensor: 0.5 to 20.000 rpm. Working range: 5.0 cm to 8.0 m. Ambient temperatures: +5.0 to +40 °C. Case: ABS plastic case with rubber-lined side. Dimensions: 61 x 175 x 41 mm. Weight: 210 g.
Technical specifications
Accuracy | ±0,01 % | |
measurement range | 5 bis 200000 U/min | |
Product type | Laser-Handtachometer |
Download
Logistics
Country of origin | US |
Customs tariff number | 90292038 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |