CUB5TCBB | Wachendorff

Wachendorff temperature display, CUB5TCBB

Order No.: 19K978
EAN: 4099891461720
MPN:
CUB5TCBB
CUB5TCBB Wachendorff Thermometers and Displays
Image may differ
Unit Price (€ / pc.)
229.6700 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
229.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
229.6700 €

with programmable input for thermocouples. Adjustable offset, with MIN/MAX memory. Programming by means of front panel keys. Input: thermocouples type S, T, J, N, K, E, R, B and - 10 to +60 mV

Display: 5-digit, 12 mm standard LCD or red/green (selectable) with background lighting

Power supply: 9.0 to 28 VDC

Housing: plastic

Degree of protection: IP 65 at front

Ambient temperatures: - 35 to +35/75 °C (depends on display intensity)

Dimensions: W 75, H 39, D 44 mm

Control panel cutout: 68 x 33 mm

Technical specifications
Resolution 1 °C
Accuracy ±0,1 %
max. operating temperature 75 °C
min. operating temperature -35 °C
Product type Temperaturanzeige
Response Time 500 ms
Logistics
Country of origin US
Customs tariff number 90318080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes