UR32741A | Wachendorff

Wachendorff universal controller, UR32741A

Order No.: 19K9090
EAN: 4099891461652
MPN:
UR32741A
UR32741A Wachendorff Thermometers and Displays
Image may differ
Unit Price (€ / pc.)
124.95 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
124.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
124.95 €

Universal Controller, UR32741A, Wachendorff

The new, small universal controller UR3274xA is an all-rounder. We combine proven hardware with new technology. With a universal input for almost all commercially available temperature sensors, potentiometers as well as process signals, a universal power supply and modern programming, operating and control technologies, this controller can be used for almost all applications. In addition to an excellent price/performance ratio and high quality, the controller also stands out due to its robust housing and brilliant display. With the Wachendorff EMG App, you will experience a whole new way to parameterize the universal controller. The Wachendorff EMG App is currently only developed for Android operating systems, other operating systems such as Apple iOs are under development. The app allows you to read, write, program and manage your Wachendorff devices with NFC interface. By connecting via NFC, the universal controller is automatically recognized and the app opens. To do this, you only need to hold your smartphone in front of the controller for a few seconds. After successfully reading out the existing parameters, you can then view each parameter individually and change it as required. In the same way, you can simply save the read-out configuration on your smartphone and reload it at any time. After you have changed the desired parameters, you can load the new configuration into the device. Likewise, you can send the saved configuration file (.atr backup file) via e-mail, SMS, WhatsApp, Bluetooth, WiFi-Direct, etc.

Features

  • PID controller in 32 x 74 mm format
  • Easy programming via keypad, PC software or WACHENDORFF EMG APP
  • Universal power supply
Technical specifications
Resolution 0,1 °C
Accuracy ±0,2 %
max. operating temperature 85 °C
min. operating temperature -25 °C
Product type Universalregler
Response Time 100 ms
Relative Humidity Range 35 bis 95 %
Logistics
Country of origin IT
Customs tariff number 90328900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes