UR3274U5 | Wachendorff
Wachendorff PID universal controller, UR3274U5

Universal PID controllers, type Wachendorff UR3274U5.
With universal AC and DC power supply, universal process signal inputs, thermocouples; Voltage supply: 24 V AC/DC to 230 V AC/DC 50/60 Hz. Input ranges: thermocouples type K, S, R, J, temperature sensors Pt100, Pt500, Pt1000, Ni100, PTC1K, NTC10K, linear inputs 0 to 10 V, 0/4.0 mA to 20 mA, 0 mV to 40 mV, potentiometers 1.0 kohm to 6/150 kohm. Tolerance at 25 °C: ±0.2 %. Relay output at 250 VAC: 1 CO, 8.0 A and 1 NO, 5.0 A. SSR output: 12 VDC at max. 30 mA. Indicators: 6 x red for control outputs, alarm states, serial communication and tuning. Degree of protection at the front: IP 65 (with seal), at the rear IP 20. Display: LED 2-row, actual value 10.2 mm 4-digit green, setpoint 7.6 mm 4-digit red. Operating temperatures: 0 to +45 °C. Dimensions: W 77, H 35, D 53 mm. Control panel cutout: 28.5 x 70.5 mm. Weight: 112 g.
Type: UR3274U5, universal PID controller
Resolution | 1 °C | |
Accuracy | ±0,2 % | |
max. operating temperature | 50 °C | |
min. operating temperature | 0 °C | |
Product type | PID-Universalregler | |
Response Time | 4.1 ms | |
Relative Humidity Range | 35 bis 95 % |
Country of origin | IT |
Customs tariff number | 90328900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |