UR48484A | Wachendorff

Wachendorff universal controller, UR48484A

Order No.: 19K9093
EAN: 4099891461683
MPN:
UR48484A
UR48484A Wachendorff Thermometers and Displays
Image may differ
Unit Price (€ / pc.)
403.4100 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
403.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
403.4100 €

Universal Controller, UR48484A, Wachendorff

The new, small universal controller UR4848xA is an all-rounder. We combine proven hardware with new technology. With a universal input for almost all commercially available temperature sensors, potentiometers as well as process signals, a universal power supply and modern programming, operating and control technologies, this controller can be used for almost all applications. In addition to an excellent price/performance ratio and high quality, the controller impresses with its robust housing and brilliant display. With the Wachendorff EMG App, you will experience a whole new way to parameterize the universal controller. The Wachendorff EMG App has currently only been developed for Android operating systems, other operating systems such as Apple iOs are currently not supported by the App. The development of a Wachendorff EMG App for iOs operating systems has already started. The app will allow you to read, write, program and manage your Wachendorff devices with NFC interface. By connecting via NFC, the universal controller is automatically recognized and the app opens. To do this, you only need to hold your smartphone in front of the controller for a few seconds. After successfully reading out the existing parameters, you can then view each parameter individually and change it as required. In the same way, you can simply save the configuration read out on your smartphone and reload it at any time. After you have changed the desired parameters, you can load the new configuration into the device. Likewise, you can send the saved configuration file (.atr backup file) via email, SMS, WhatsApp, Bluetooth, WiFi Direct, etc. Another option for programming is with the PC software "Wachendorff Displays and Controllers" via USB (USB cable 2.0A to Micro-USB). This software is Windows 7 and Windows 10 compatible. You can save configurations on the optional USB memory card and then transfer them to other devices.

Features

  • PID controller in 48x48 mm format
  • Programmable via PC software, APP or keyboard
  • Universal power supply
Technical specifications
Resolution 1 °C
Accuracy ±0,2 %
max. operating temperature 85 °C
min. operating temperature -25 °C
Product type Universalregler
Response Time 100 ms
Logistics
Country of origin IT
Customs tariff number 90328900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes