60003068 | Wacker Chemie

Silicon paste, 90 ml, tube, pasty, transparent, 60003068

Order No.: 12L383
EAN: 4099891434304
MPN:
60003068
SILICONPASTE P 90ML
60003068 Wacker Chemie Sealants, Potting Compounds
Image may differ
Unit Price (€ / pc.)
21.9436 € *
Available: 44 pcs.
Leadtime: 4 Weeks **
Total Price:
21.94 € *
Price list
Quantity
Price per unit*
1 pcs.
21.9436 €
10 pcs.
19.7421 €
50 pcs.
17.7786 €
100 pcs.
15.9936 €
*incl. VAT plus shipping costs
**Subject to prior sale

WACKER® SILICONE PASTE P is a translucent, vaseline-like, relatively stiff, waterrepellent paste. WACKER® SILICONE PASTE P becomes softer when subjected to shear stress or other mechanical stress such as kneading, which in many instances makes processing easier. The pasty consistency is little affected by changes in temperature.

The components of Paste P are on the positive lists of the following Regulations for food contact: Regulation (EU) No. 10/2011, Recommendation XV. Silicones of the BfR (Federal Institute for Risk Assessment) and the FDA Code of Federal Regulations Title 21 §175.3570 Lubricants with Incidental Food Contact.

Operating temperature range: -40 to +200°C

Appearance: colorless, opaque

Contains: 90ml

Technical specifications
Version Silikonpaste
Contents 90 ml
Container Tube
Consistency of the Material pastös
Colour transparent
Logistics
Country of origin DE
Customs tariff number 32141010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes