209-120 | WAGO
Mounting foot, for DIN rail TS35, 209-120
Unit Price (€ / pc.)
0.3808 € *
Available: 10 pcs.
Leadtime: 4 Weeks **
Total Price:
3.81 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3808 €
50 pcs.
0.3451 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting socket for TS 35 mounting rails, type Wago 209-120
Suitable for all TS 35 mounting rails, with feature for screw mounting on components such as relay modules.
Holes for fixing screws: square 2.0 x 2.0 mm
PCB hole diameter: 3.2 mm
Hole pitch: 18 mm
Dimensions WxLxH: 6.4 x 42.4 x 4.6 mm (H measured from top edge of the mounting rail)
Color: gray
Technical specifications
Suitable for | DIN-Schiene TS35 | |
Accessory Type | Montagefuß |
Download
Logistics
Country of origin | CH |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |