209-188 | WAGO
Mounting foot, for DIN rail TS35, 209-188
Unit Price (€ / pc.)
0.3808 € *
Available: 743 pcs.
Leadtime: 3 Weeks **
Total Price:
3.81 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3808 €
50 pcs.
0.3451 €
*incl. VAT plus shipping costs
**Subject to prior sale
For snap-on mounting, type 209-188
For in-line installation, e.g. on terminals with mounting flange, with two snap-on sockets for mounting holes with 3.5 mm diameter.
Hole pitch: 18 mm
Dimensions WxLxH: 6.4 x 42.4 x 5.1 mm (measured from top edge of the mounting rail)
Color: gray
Technical specifications
Suitable for | DIN-Schiene TS35 | |
Product type | Montagefuß |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |