258-452/000-005 | WAGO

Graver, graver width 0.5 mm for engraver, 258-452/000-005

Order No.: 43P9191
EAN: 4099891430436
MPN:
258-452/000-005
Series: 258
258-452/000-005 WAGO Accessories for Labeling
Image may differ
Unit Price (€ / pc.)
39.7936 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
39.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
39.7936 €

Graver, 258-452/000-005, WAGO

Graver, for engraver, 0.5 mm graver width, Silver-colored

Technical specifications
Accessory Type Stichel
Version Stichelbreite 0,5 mm
Suitable for Gravierer
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes