258-458/000-002 | WAGO
Graver, graver width 0.2 mm for engraver, 258-458/000-002
Unit Price (€ / pc.)
116.2868 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Graver, 258-458/000-002, WAGO
Graver, for engraver, 0.2 mm graver width, Silver-colored
Technical specifications
Ausführung | Stichelbreite 0,2 mm | |
Geeignet für | Gravierer | |
Zubehörart | Stichel |
Download
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |