2734-532 | WAGO
Strain relief plate for female connectors, 2734-532
Unit Price (€ / pc.)
0.4165 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Strain relief plate, 2734-532, WAGO
Strain relief plate, for female connectors, 6 mm wide, 1 part, lever, Pin spacing 3.5 mm, light gray.
Technical specifications
Geeignet für | Federleisten | |
Zubehörart | Zugentlastungsplatte |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |