750-1491 | WAGO

Analog module for series 750, Inputs: 2, (W x H x D) 12 x 100 x 69 mm, 750-1491

Order No.: 45P7999
EAN: 4066966116120
MPN:
750-1491
Series: 750
750-1491 WAGO Analog Modules Image 1
750-1491 WAGO Analog Modules Image 2
Image may differ
Unit Price (€ / pc.)
366.52 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
366.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
366.52 €

2-channel analog input, 750-1491, WAGO

The two input channels for the respective resistor bridge are available as two 16-bit values for additional processing. The bridge detuning can be determined from the quotients of the two measurement values Ud and Uref. Functional galvanic isolation is provided between both channels. The voltage supplied via the power jumper contacts is looped through to downstream I/O modules.

Technical specifications
Number of analogue inputs 2
Version Analoges Eingangsmodul
Width 12 mm
Suitable for Serie 750
Height 100 mm
Assembly DIN-Schiene
Depth 69 mm
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No