750-453 | WAGO
Analog module for series 750, Inputs: 4, (W x H x D) 12 x 100 x 69.8 mm, 750-453
Unit Price (€ / pc.)
266.3815 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Analog and digital input terminals, type Wago 750.
For TS 35 CAGE CLAMP connection; Degree of protection: IP 20. Operating temperatures: 0 to +55 °C. Width: 12 mm.
4-channel analog input terminals, type 750-453.
Number of inputs: 4. Current consumption: 65 mA. Voltage supply: via DC/DC system voltage. Input voltage: 32 VDC. Signal current: 0 to 20 mA. Resolution: 12 bits. Conversion time: 10 ms.
Type: 750-453, 4-channel input terminal
Technical specifications
Number of analogue inputs | 4 | |
Version | Analoges Eingangsmodul | |
Width | 12 mm | |
Suitable for | Serie 750 | |
Height | 100 mm | |
Assembly | DIN-Schiene | |
Depth | 69.8 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Bortrioxid, Bleimonoxid (Bleioxid), Blei |