750-454 | WAGO

Analog module for series 750, Inputs: 2, (W x H x D) 12 x 100 x 69.8 mm, 750-454

Order No.: 45P8000
EAN: 4045454483098
MPN:
750-454
Series: 750
750-454 WAGO Analog Modules Image 1
750-454 WAGO Analog Modules Image 2
Image may differ
Unit Price (€ / pc.)
315.35 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
315.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
315.35 €

2-channel analog input, 750-454, WAGO

This analog input module processes standard 4-20 mA signals. It is electrically isolated and is transmitted with a resolution of 12 bits. The internal system supply powers the module. The shield directly connects to the DIN-rail.

Technical specifications
Number of analogue inputs 2
Version Analoges Eingangsmodul
Width 12 mm
Suitable for Serie 750
Height 100 mm
Assembly DIN-Schiene
Depth 69.8 mm
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No