750-469/003-000 | WAGO
Analog module for series 750, Inputs: 2, (W x H x D) 12 x 100 x 69.8 mm, 750-469/003-000
Unit Price (€ / pc.)
368.90 € *
Standard delivery time from the manufacturer is: 5 Weeks
2-channel analog input, 750-469/003-000, WAGO
This analog input module directly connects to two thermocouples. Internal electrical isolation allows operation of grounded sensors. The module automatically linearizes the entire temperature range. Cold junction compensation mitigates the clamping unit offset voltage over the 0-55°C operating range. A line break is indicated by a red LED. A green LED indicates readiness for operation and error-free communication with the coupler. The shield directly connects to the DIN-rail.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | analog input module | |
| Suitable for | series 750 | |
| Number of analogue inputs | 2 | |
| Assembly | DIN rail | |
| Width | 12 mm | |
| Height | 100 mm | |
| Depth | 69.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |