750-478 | WAGO
Analog module for series 750, Inputs: 2, (W x H x D) 12 x 100 x 69.8 mm, 750-478
Unit Price (€ / pc.)
269.0828 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
2-channel analog input terminal 0-10 V single-ended light grey
Technical specifications
Number of analogue inputs | 2 | |
Version | Analoges Eingangsmodul | |
Width | 12 mm | |
Suitable for | Serie 750 | |
Height | 100 mm | |
Assembly | DIN-Schiene | |
Depth | 69.8 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |