750-482/000-001 | WAGO

Analog module for series 750, Inputs: 2, (W x H x D) 24 x 100 x 67.8 mm, 750-482/000-001

Order No.: 45P8005
EAN: 4055143686327
MPN:
750-482/000-001
Series: 750
750-482/000-001 WAGO Analog Modules Image 1
750-482/000-001 WAGO Analog Modules Image 2
Image may differ
Unit Price (€ / pc.)
598.57 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
598.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
598.57 €

2-channel analog input, 750-482/000-001, WAGO

This analog input module powers field-side signal conditioners and transmits electrically isolated analog signals to the bus system. The 24 V field supply is derived from the module's power jumper contacts. The shield directly connects to the DIN-rail. At approximately 25 mA, overload protection switches the measurement input to a high-resistance state. Once normal operating conditions resume, the measurement input will automatically switch back. This module powers 2-wire signal conditioners without dedicated power supply. Up to 4 HART dynamic variables (PV, SV, TV, QV) per channel can be mapped in the cyclic process image of the coupler or controller (parameterizable). For HART communication with connected intelligent HART field devices, the HART protocol can be mapped in the cyclic process image of the coupler or controller (parameterizable).

Technical specifications
Number of analogue inputs 2
Version Analoges Eingangsmodul
Width 24 mm
Suitable for Serie 750
Height 100 mm
Assembly DIN-Schiene
Depth 67.8 mm
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No