750-483 | WAGO

Analog input module for series 750, Inputs: 2, (W x H x D) 12 x 100 x 69.8 mm, 750-483

Order No.: 73F2032
EAN: 4045454478384
MPN:
750-483
Series: 750
750-483 WAGO Analog Modules
Image may differ
Unit Price (€ / pc.)
325.8696 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
325.87 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
325.8696 €

Analog and digital input terminals, type Wago 750.

For TS 35 CAGE CLAMP connection; Degree of protection: IP 20. Operating temperatures: 0 to +55 °C. Width: 12 mm.

2-channel analog input terminals, type 750-483.

Number of inputs: 2 (electrically isolated). Current consumption: 100 mA. Voltage supply: via DC/DC system voltage. Signal voltage: 0 to 30 V. Internal resistance: 1000 kohm. Resolution: 14 Bit. Crosstalk attenuation: 80 dB. Sampling rate: 1.0 ms. Sampling delay: (module) 1.0 ms, (channel/channel) 1.0 µs. Sampling period: 5.0 µs.

Type: 750-483, 2-channel input terminal

Technical specifications
Filter Property Value
Version analog input module
Suitable for series 750
Number of analogue inputs 2
Assembly DIN rail
Width 12 mm
Height 100 mm
Depth 69.8 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No