750-484/000-001 | WAGO
Analog module for series 750, Inputs: 2, (W x H x D) 24 x 100 x 67.8 mm, 750-484/000-001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
749.70 € *
Standard delivery time from the manufacturer is: 5 Weeks
2-channel analog input, 750-484/000-001, WAGO
This analog input module connects two field-side signal conditioners equipped with a HART interface that are to be used in hazardous areas of Zone 0+1. The module supplies signal conditioners, reads process values via analog interface, and enables HART communication for configuring and importing dynamic variables. The measurement input is equipped with current limitation, which limits the current to 25 mA. This module powers 2-wire signal conditioners without dedicated power supply.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | analog input module | |
| Suitable for | series 750 | |
| Number of analogue inputs | 2 | |
| Assembly | DIN rail | |
| Width | 24 mm | |
| Height | 100 mm | |
| Depth | 67.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |