750-489 | WAGO
Analog module for series 750, Inputs: 4, (W x H x D) 24 x 100 x 67.8 mm, 750-489
Unit Price (€ / pc.)
1,035.30 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
4-channel analog input, 750-489, WAGO
This analog input module directly connects resistance thermometers, thermocouples, millivolt sensors, resistors, resistor bridges (strain gauges), potentiometers and PTC thermistors operating in the hazardous environments of Zones 0 and 1. Cold junction compensation for the respective channel is incorporated into the module. The 24 V supply is derived from the module's power jumper contacts. The shield directly connects to the DIN-rail.
Technical specifications
Number of analogue inputs | 4 | |
Version | Analoges Eingangsmodul | |
Width | 24 mm | |
Suitable for | Serie 750 | |
Height | 100 mm | |
Assembly | DIN-Schiene | |
Depth | 67.8 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |