750-550 | WAGO

Output terminal for 750 series, Outputs: 2, (W x H x D) 12 x 100 x 69.8 mm, 750-550

Order No.: 09P0173
EAN: 4045454393557
MPN:
750-550
Series: 750
750-550 WAGO Analog Modules
Image may differ
Unit Price (€ / pc.)
285.3025 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
285.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
285.3025 €
2-channel analog output terminal 0-10 V light grey
Technical specifications
Number of analogue outputs 2
Version Ausgangsklemme
Width 12 mm
Suitable for 750 Serie
Height 100 mm
Assembly DIN-Schiene
Depth 69.8 mm
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid)