750-555 | WAGO

Analog module for series 750, Outputs: 4, (W x H x D) 12 x 100 x 69.8 mm, 750-555

Order No.: 45P8010
EAN: 4045454643089
MPN:
750-555
Series: 750
750-555 WAGO Analog Modules Image 1
750-555 WAGO Analog Modules Image 2
Image may differ
Unit Price (€ / pc.)
301.07 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
301.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
301.07 €

4-channel analog output, 750-555, WAGO

This analog output module generates standard 4-20 mA signals. The output signal is electrically isolated and transmitted with a resolution of 12 bits. Power is derived from the field side. The module's output channels have a common ground potential.

Technical specifications
Number of analogue outputs 4
Version Analoges Ausgangsmodul
Width 12 mm
Suitable for Serie 750
Height 100 mm
Assembly DIN-Schiene
Depth 69.8 mm
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No