750-557/040-000 | WAGO
Analog module for series 750 XTR, Outputs: 4, (W x H x D) 12 x 100 x 67.8 mm, 750-557/040-000
Unit Price (€ / pc.)
496.2419 € *
Standard delivery time from the manufacturer is: 5 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | analog output module | |
| Suitable for | series 750 XTR | |
| Number of analogue outputs | 4 | |
| Assembly | DIN rail | |
| Width | 12 mm | |
| Height | 100 mm | |
| Depth | 67.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |