750-559 | WAGO

Analog module for series 750, Outputs: 4, (W x H x D) 12 x 100 x 69.8 mm, 750-559

Order No.: 73F2046
EAN: 4045454490447
MPN:
750-559
Series: 750
750-559 WAGO Analog Modules
Image may differ
Unit Price (€ / pc.)
242.0341 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
242.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
242.0341 €

Analog and digital output terminals, type Wago 750.

For TS 35 with CAGE CLAMP terminals; Degree of protection: IP 20. Operating temperatures: 0 to +55 °C. Width: 12 mm.

4-channel analog output terminals, type 750-559.

Number of outputs: 4. Current consumption: 125 mA. Voltage supply: via DC/DC system voltage. Signal voltage: 0 to 10 V. Resolution: 12 bits. Conversion time: 10 ms. Transient time: 100 ms.

Type: 750–559, 4–channel output terminal

Technical specifications
Anzahl der analogen Ausgänge 4
Ausführung Analoges Ausgangsmodul
Breite 12 mm
Geeignet für Serie 750
Höhe 100 mm
Montage DIN-Schiene
Tiefe 69.8 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Bortrioxid, Bleimonoxid (Bleioxid), Blei