750-560 | WAGO

Analog module for series 750, Outputs: 2, (W x H x D) 12 x 100 x 69.8 mm, 750-560

Order No.: 44P5423
EAN: 4045454501327
MPN:
750-560
Series: 750
750-560 WAGO Analog Modules Image 1
750-560 WAGO Analog Modules Image 2
750-560 WAGO Analog Modules Image 3
Image may differ
Unit Price (€ / pc.)
258.2657 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
258.27 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
258.2657 €
Technical specifications
Filter Property Value
Version analog output module
Suitable for series 750
Number of analogue outputs 2
Assembly DIN rail
Width 12 mm
Height 100 mm
Depth 69.8 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No