750-564 | WAGO
Analog module for series 750, Outputs: 4, (W x H x D) 12 x 100 x 69 mm, 750-564
Unit Price (€ / pc.)
404.60 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
4-channel analog output, 750-564, WAGO
The analog output module provides a variety of standardized signals for voltage and current. The output signal can be parameterized channel by channel. The output signal is electrically isolated and transmitted with a resolution of 16 bits. Both the internal system and field side supply power the module. Wire break, overload and insufficient field supply, are diagnosed and displayed. The module is protected against wrong wiring (feedback).
Technical specifications
Number of analogue outputs | 4 | |
Version | Analoges Ausgangsmodul | |
Width | 12 mm | |
Suitable for | Serie 750 | |
Height | 100 mm | |
Assembly | DIN-Schiene | |
Depth | 69 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |