753-460 | WAGO
Analog module for series Pt100/RTD, Inputs: 4, (W x H x D) 12 x 100 x 69.8 mm, 753-460
Unit Price (€ / pc.)
414.12 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
4-channel analog input, 753-460, WAGO
This analog input module directly connects to Pt resistance sensors. Two-wire sensors can be connected. The module automatically linearizes the entire temperature range. A sensor error (short circuit, line break or measurement range overflow) is indicated by a red LED.
Technical specifications
Number of analogue inputs | 4 | |
Version | Analoges Eingangsmodul | |
Width | 12 mm | |
Suitable for | Serie Pt100/RTD | |
Height | 100 mm | |
Assembly | DIN-Schiene | |
Depth | 69.8 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |