753-557 | WAGO

Analog module for series 753, Outputs: 4, (W x H x D) 12 x 100 x 69.8 mm, 753-557

Order No.: 44P5731
EAN: 4045454475468
MPN:
753-557
Series: 753
WAGO
753-557 WAGO Analog Modules Image 1
753-557 WAGO Analog Modules Image 2
753-557 WAGO Analog Modules Image 3
Image may differ
Unit Price (€ / pc.)
314.9335 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
314.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
314.9335 €
Technical specifications
Number of analogue outputs 4
Version Analog output module
Width 12 mm
Suitable for series 753
Height 100 mm
Assembly DIN rail
Depth 69.8 mm
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description boron trioxide, lead monoxide, lead