765-2702/200-000 | WAGO

IO-Link converter for circular connector, Inputs: 2, (W x H x D) 30 x 63 x 24 mm, 765-2702/200-000

Order No.: 45P8014
EAN: 4066966322224
MPN:
765-2702/200-000
Series: 765
WAGO
765-2702/200-000 WAGO Analog Modules Image 1
765-2702/200-000 WAGO Analog Modules Image 2
765-2702/200-000 WAGO Analog Modules Image 3
765-2702/200-000 WAGO Analog Modules Image 4
765-2702/200-000 WAGO Analog Modules Image 5
Image may differ
Unit Price (€ / pc.)
211.82 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
211.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
211.82 €

2-channel analog input, 765-2702/200-000, WAGO

The device is used for signal acquisition of a connected sensor or another device with an analog output (0-10 V). The device has two analog voltage inputs. The device has an IO-Link communication interface that requires an IO-Link-capable module (IO-Link master) for interoperation. The IO-Link interface allows direct access to the process and diagnostic data and enables setting of the device parameters during operation.

Technical specifications
Anzahl der analogen Eingänge 2
Ausführung IO-Link-Konverter
Breite 30 mm
Geeignet für Rundsteckverbinder
Höhe 63 mm
Tiefe 24 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85176200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No