750-303 | WAGO

Profibus fieldbus coupler, 24 VDC, 750-303

Order No.: 44P5200
EAN: 4045454659431
MPN:
750-303
Series: 750
750-303 WAGO Bus coupler Image 1
750-303 WAGO Bus coupler Image 2
750-303 WAGO Bus coupler Image 3
Image may differ
Unit Price (€ / pc.)
477.309 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
477.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
477.309 €

Fieldbus coupler, 750-303, WAGO

This fieldbus coupler connects the WAGO I/O System as a slave to the PROFIBUS fieldbus. The fieldbus coupler detects all connected I/O modules and creates a local process image. This process image may include a mixed arrangement of analog (word-by-word data transfer) and digital (bit-by-bit data transfer) modules. The process image can be transferred via the PROFIBUS fieldbus to the memory of the control system and is divided into two data zones containing the data received and the data to be sent.

Technical specifications
Ausführung Feldbuskoppler
Schnittstellen Profibus
Datenübertragungsrate 12000000 mb/s
Spannung 24 VDC
Breite 50.5 mm
Höhe 100 mm
Tiefe 71.1 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85176200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Tetrabrombisphenol A (TBBPA), Blei