750-310 | WAGO
CC-Link fieldbus coupler, 24 VDC, 750-310
Unit Price (€ / pc.)
477.309 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Fieldbus coupler, 750-310, WAGO
This fieldbus coupler connects the WAGO I/O System as a slave to the CC-Link fieldbus. The fieldbus coupler detects all connected I/O modules and creates a local process image. This process image may include a mixed arrangement of analog (word-by-word data transfer) and digital (bit-by-bit data transfer) modules. The process image can be transferred via the CC-Link fieldbus to the memory of the control system and is divided into two data zones containing the data received and the data to be sent.
Technical specifications
Ausführung | Feldbuskoppler | |
Schnittstellen | CC-Link | |
Datenübertragungsrate | 10000000 mb/s | |
Spannung | 24 VDC | |
Breite | 50.5 mm | |
Höhe | 100 mm | |
Tiefe | 71.1 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85176200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Tetrabrombisphenol A (TBBPA), Blei |