750-319/004-000 | WAGO

LONPeer fieldbus coupler, 24 VDC, 750-319/004-000

Order No.: 44P5214
EAN: 4045454526801
MPN:
750-319/004-000
Series: 750
WAGO
750-319/004-000 WAGO Bus coupler Image 1
750-319/004-000 WAGO Bus coupler Image 2
750-319/004-000 WAGO Bus coupler Image 3
Image may differ
Unit Price (€ / pc.)
704.4681 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
704.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
704.4681 €

Fieldbus coupler, 750-319/004-000, WAGO

This fieldbus coupler connects the WAGO I/O System to the LON fieldbus. The device detects all connected I/O modules and creates a local process image. This process image may include a mixed arrangement of analog and digital modules.

Technical specifications
Version fieldbus coupler
Width 50.5 mm
Height 100 mm
Interfaces LONPeer
Voltage 24 VDC
Depth 71.1 mm
Logistics
Country of origin DE
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead