750-319 | WAGO
LonWorks fieldbus coupler, 24 VDC, 750-319
Unit Price (€ / pc.)
759.8983 € *
Available: 0 pcs.
Leadtime: On Request **
Fieldbus coupler, 750-319, WAGO
This fieldbus coupler connects the WAGO I/O System to the LON fieldbus. The device detects all connected I/O modules and creates a local process image. This process image may include a mixed arrangement of analog and digital modules.
Technical specifications
Version | Fieldbus coupler | |
Width | 50.5 mm | |
Height | 100 mm | |
Interfaces | LonWorks | |
Voltage | 24 VDC | |
Depth | 71.1 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol, lead |