750-333/040-000 | WAGO

Profibus fieldbus coupler, 24 VDC, 750-333/040-000

Order No.: 44P5219
EAN: 4050821460138
MPN:
750-333/040-000
Series: 750
750-333/040-000 WAGO Bus coupler Image 1
750-333/040-000 WAGO Bus coupler Image 2
750-333/040-000 WAGO Bus coupler Image 3
Image may differ
Unit Price (€ / pc.)
535.4524 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
535.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
535.4524 €

Fieldbus coupler, 750-333/040-000, WAGO

This fieldbus coupler maps the peripheral data of all the WAGO I/O System's I/O modules on PROFIBUS DP. When initializing, the coupler determines the node's module structure and creates the process image of all inputs and outputs. Modules with a bit width smaller than eight are grouped in one byte for address space optimization.

Features

  • An extended temperature range
  • Greater immunity to impulse voltages and electromagnetic interference
  • Higher vibration and shock resistance
Technical specifications
Ausführung Feldbuskoppler
Schnittstellen Profibus
Datenübertragungsrate 12000000 mb/s
Spannung 24 VDC
Breite 50.5 mm
Höhe 100 mm
Tiefe 71.1 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85176200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei